NTCALUG02A472G, NTC Thermistors 4.7K 2% Low Therm Gradient

NTCALUG02A472G, NTC Thermistors 4.7K 2% Low Therm Gradient
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.540 руб.
от 100 шт.374 руб.
от 500 шт.283.82 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004992247
Артикул: NTCALUG02A472G

Описание

Circuit Protection\Thermistors\NTC Thermistors
Mini Lug NTC Thermistors
Vishay / BC Components Mini Lug NTC Thermistors feature a compact mounting space of 65mm² / 0.1in², and a short response time of <4s. These thermistors provide fast and accurate measurements over a wide -40°C to + 125°C temperature range. Vishay / BC Components Mini Lug NTC Thermistors are designed with a low-profile ring tongue measuring 5.5mm and silver-plated nickel conductor. The series offers a low thermal gradient of <5% of ∆T for accurate surface temperature measurement in applications where space is limited. The devices are optimized for thermal management applications, heatsink temperature control, and industrial equipment. These thermistors are RoHS compliant and available with or without a connector.

Технические параметры

B Parameter: 3984 K
Brand: Vishay/BC Components
Diameter: 8.5 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Ring Lug
Packaging: Bulk
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Qualification: AEC-Q200
Resistance: 4.7 kOhms
Series: NTCALUG02A
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 2%
Type: NTC
B Parameter 3984 K
Brand Vishay/BC Components
Diameter 8.5 mm
Factory Pack Quantity 500
Height 0.8 mm
Length 16.8 mm
Manufacturer Vishay
Operating Temperature Range -55 C to+125 C
Packaging Bulk
Product Category NTC Thermistors
Resistance 4.7 kOhms
RoHS Details
Series NTCALUGxxA
Termination Style Wire Lead
Tolerance 2%
Type NTC
Вес, г 1