NTCLE203E3103HB0, NTC Thermistors 10Kohms 3% Radial

NTCLE203E3103HB0, NTC Thermistors 10Kohms 3% Radial
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.170 руб.
от 100 шт.147 руб.
от 500 шт.98.24 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004992287
Артикул: NTCLE203E3103HB0

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
NTCLE100E3 & NTCLE203E3 NTC Thermistors Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors feature a RoHS compliance rating. The thermistors offer accuracy over a wide temperature range and high stability over their lifetime. Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors are ideal for domestic appliances, HVACs, battery management, food service, office equipment and power supply applications.

Технические параметры

B Parameter: 3977 K
Brand: Vishay/BC Components
Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 100 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 3%
Вес, г 0.11

Техническая документация