NTCLE350E4103FLB0, NTC Thermistors R 10Kohm 1% B 3435K 1%

Фото 1/2 NTCLE350E4103FLB0, NTC Thermistors R 10Kohm 1% B 3435K 1%
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.260 руб.
от 100 шт.219 руб.
от 500 шт.171.36 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004992314
Артикул: NTCLE350E4103FLB0

Описание

Circuit Protection\Thermistors\NTC Thermistors
NTCLE350E4 Insulated Lead NTC Thermistors

Vishay / BC Components NTCLE350E4 Insulated Lead NTC Thermistors are high-temperature sensors with low thermal gradient PEEK insulated NiFe leads suited for automotive and industrial applications that require withstanding to +185°C. The negative temperature coefficient thermistors consist of a mini-chip soldered between two 32AWG PEEK insulated silver-plated NiFe alloy leads which provide low thermal conductivity. The thermistors are then coated with black colored epoxy lacquer. High adhesive strength between the PEEK wires and encapsulating lacquer improves the behavior of the components in high humidity conditions (+85°C/85% relative humidity). The sensor"s comprehensive robust construction also makes it suitable for challenging assembly mounting processes including welding, brazing, molding, and potting.

Технические параметры

B Parameter: 3435 K
B Tolerance: 1%
Beta Value: B25/85
Brand: Vishay/BC Components
Diameter: 2.4 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.2 mm
Manufacturer: Vishay
Maximum Operating Temperature: +185 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 6 mm x 2.4 mm
Packaging: Bulk
Power Rating: 100 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: NTCLE350E4
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 1%
Type: NTC
Бета Значение (K) 3435K
Клеммы Термистора Wire Leaded
Линейка Продукции NTCLE350 Series
Максимальная Рабочая Температура 185°C
Минимальная Рабочая Температура -55°C
Монтаж Термистора Free Hanging
Статическое Сопротивление при 25°C 10кОм
Вес, г 0.236

Техническая документация

Datasheet
pdf, 359 КБ