NTCLE350E4212FMB0, NTC Thermistors R 2.1Kohm 1% B 3511K 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
260 руб.
от 100 шт. —
220 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Circuit Protection\Thermistors\NTC Thermistors
NTCLE350E4 Insulated Lead NTC ThermistorsVishay / BC Components NTCLE350E4 Insulated Lead NTC Thermistors are high-temperature sensors with low thermal gradient PEEK insulated NiFe leads suited for automotive and industrial applications that require withstanding to +185°C. The negative temperature coefficient thermistors consist of a mini-chip soldered between two 32AWG PEEK insulated silver-plated NiFe alloy leads which provide low thermal conductivity. The thermistors are then coated with black colored epoxy lacquer. High adhesive strength between the PEEK wires and encapsulating lacquer improves the behavior of the components in high humidity conditions (+85°C/85% relative humidity). The sensor"s comprehensive robust construction also makes it suitable for challenging assembly mounting processes including welding, brazing, molding, and potting.
Технические параметры
B Parameter: | 3511 K |
B Tolerance: | 1% |
Beta Value: | B25/85 |
Brand: | Vishay/BC Components |
Diameter: | 2.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.2 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +185 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 6 mm x 2.4 mm |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 2.1 kOhms |
Series: | NTCLE350E4 |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 1% |
Type: | NTC |
B Value Tolerance | В±1% |
B25/85 | 3511K |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Length - Lead Wire | 1.34"" (34.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Operating Temperature | -55В°C ~ 185В°C |
Package | Bulk |
Package / Case | Bead |
Power - Max | 100mW |
REACH Status | REACH Unaffected |
Resistance in Ohms @ 25В°C | 2.1k |
Resistance Tolerance | В±1% |
RoHS Status | ROHS3 Compliant |
Похожие товары