NTCALUG01A103F165A, NTC Thermistors 10K/1% 3435K/1% AEC-Q200 160mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 010 руб.
от 10 шт. —
1 320 руб.
от 50 шт. —
1 130 руб.
Добавить в корзину 1 шт.
на сумму 2 010 руб.
Описание
Circuit Protection\Thermistors\NTC Thermistors
Mini Lug NTC ThermistorsVishay / BC Components Mini Lug NTC Thermistors feature a compact mounting space of 65mm² / 0.1in², and a short response time of <4s. These thermistors provide fast and accurate measurements over a wide -40°C to + 125°C temperature range. Vishay / BC Components Mini Lug NTC Thermistors are designed with a low-profile ring tongue measuring 5.5mm and silver-plated nickel conductor. The series offers a low thermal gradient of <5% of ∆T for accurate surface temperature measurement in applications where space is limited. The devices are optimized for thermal management applications, heatsink temperature control, and industrial equipment. These thermistors are RoHS compliant and available with or without a connector.
Технические параметры
B Parameter: | 3435 K |
B Tolerance: | 1% |
Beta Value: | B25/85 |
Brand: | Vishay/BC Components |
Diameter: | 3.7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Diameter: | 1.12 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Ring Lug |
Packaging: | Bulk |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Qualification: | AEC-Q200 |
Resistance: | 10 kOhms |
Series: | NTCALUG01A |
Subcategory: | Thermistors |
Termination Style: | Wire Lead |
Tolerance: | 1% |
Type: | NTC |
B Value Tolerance | В±1% |
B25/85 | 3435K |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Length - Lead Wire | 6.3"" (160mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Operating Temperature | -40В°C ~ 150В°C |
Package | Box |
Package / Case | Ring Lug |
REACH Status | REACH Unaffected |
Resistance in Ohms @ 25В°C | 10k |
Resistance Tolerance | В±1% |
RoHS Status | ROHS3 Compliant |
Бета Значение (K) | 3435K |
Клеммы Термистора | Проводные Выводы |
Линейка Продукции | NTCALUG01A |
Максимальная Рабочая Температура | 150°C |
Минимальная Рабочая Температура | -40°C |
Монтаж Термистора | Free Hanging |
Стандарты Автомобильной Промышленности | AEC-Q200 |
Статическое Сопротивление при 25°C | 10кОм |
Техническая документация
Datasheet
pdf, 86 КБ