6PAIC3109TRHBRQ1

6PAIC3109TRHBRQ1
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.510 руб.
от 30 шт.447 руб.
от 100 шт.388.91 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8022988129
Бренд: Texas Instruments

Описание

TLV320AIC3109-Q1 Automotive Mono Audio Codecs
Texas Instruments TLV320AIC3109-Q1 Automotive Low-Power 96kHz Mono Audio Codecs provides multiple input and output channels programmable in single-ended or fully differential configurations. The TLV320AIC3109-Q1 is ideal for low-power applications, offering extensive register-based power control which allows 48kHz digital-to-analog converter (DAC) playback at as little as 14mW consumption. The record path consists of integrated microphone bias, a digitally controlled microphone preamplifier, automatic gain control (AGC), a flexible front-end multiplexer (MUX), and a front-end analog mixer (MIX). Audible noise is removed during record through programmable filters. MIX and MUX capability from the mono DAC and selected inputs, through programmable volume controls, to the various outputs are included in the playback path.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of DAC Outputs: 1 Output
Number of DACs: 1 DAC
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: VQFN-32
Packaging: Reel, Cut Tape
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Qualification: AEC-Q100
Resolution: 16 bit
Series: TLV320AIC3109-Q1
SNR - Signal to Noise Ratio: 92 dBA, 102 dBA
Subcategory: Interface ICs
Supply Voltage - Max: 1.8 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
Type: Mono

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем