ADS1013BQDGSRQ1, Analog to Digital Converters - ADC Automotive 12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With Oscillator, Voltage Reference, and I

ADS1013BQDGSRQ1, Analog to Digital Converters - ADC Automotive 12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With Oscillator, Voltage Reference, and I
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.810 руб.
от 100 шт.589 руб.
от 250 шт.557.44 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8004993515
Артикул: ADS1013BQDGSRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS101x-Q1 Analog-to-Digital Converters (ADCs)
Texas Instruments ADS101x-Q1 Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I 2 C-compatible, analog-to-digital converters (ADCs) offered in a VSSOP-10 package. The ADS101x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1014-Q1 and ADS1015-Q1 also incorporate a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply range, make the ADS101x-Q1 well suited for power- and space-constrained, sensor measurement applications. The ADS101x-Q1 performs conversions at data rates up to 3300 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing precise large and small-signal measurements. The ADS1015-Q1 features an input multiplexer (MUX) that allows two differential or four single-ended input measurements. Use the digital comparator in the ADS1014-Q1 and ADS1015-Q1 for under- and overvoltage detection. The ADS101x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Analog Supply Voltage: 2 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 2 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Oscillator
Gain Error: 0.05%
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Differential/Single-Ended
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: MSOP-10
Pd - Power Dissipation: 900 uW
Power Consumption: 0.3 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: Internal
Resolution: 12 bit
Sampling Rate: 3.3 kS/s
Series: ADS101x-Q1
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Precision ADC
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем