ADS1115IRUGT, Analog to Digital Converters - ADC 16B ADC w/ Int MUX PGA Comp Osc & Ref
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 480 руб.
от 100 шт. —
1 197.47 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS1115 16-bit ADCThe Texas Instruments ADS1115 is the industry's smallest 16-bit analog-to-digital converter (ADC). The TI ADS1115 is 70 percent smaller than the nearest competition for reduced system size. This TI ADC includes product family options for scalable integration and reduced component count. The ADS1115 offers a 14x faster sampling rate that supports demanding measurement requirements and an integrated programmable comparator that simplifies system monitoring. This TI ADC represents a performance upgrade for embedded ADCs. It is designed for use with a variety of applications, including battery monitoring, industrial process control, portable instrumentation, medical instrumentation, smart transmitters, and consumer goods.
Технические параметры
Analog Supply Voltage: | 2 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Comparator, Oscillator, PGA |
INL - Integral Nonlinearity: | 1 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel/4 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2 V to 5.5 V |
Package / Case: | X2QFN-10 |
Pd - Power Dissipation: | 500 uW |
Power Consumption: | 0.3 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Resolution: | 16 bit |
Sampling Rate: | 860 S/s |
Series: | ADS1115 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Type: | Precision ADC |
Architecture | Delta Sigma |
Digital Interface Type | Serial(I2C) |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | 1LSB |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 4 |
Package Type | X2QFN |
Pin Count | 10 |
Power Supply Type | Single |
Resolution | 16-bit |
Sampling Rate | 860sps |
Typical Single Supply Voltage | 3 to 5.5 V |
Вес, г | 0.01 |
Техническая документация
Datasheet ADS1115IRUGT
pdf, 1722 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем