ADS1209SPW, Analog to Digital Converters - ADC 2 1B 10MHz 2nd Order Delta-Sigma Mod

ADS1209SPW, Analog to Digital Converters - ADC 2 1B 10MHz 2nd Order Delta-Sigma Mod
Изображения служат только для ознакомления,
см. техническую документацию
3 410 руб.
от 10 шт.2 980 руб.
от 25 шт.2 620 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8004993612
Артикул: ADS1209SPW
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS1209 Delta-Sigma Modulator

The Texas Instruments ADS1209 two-channel, high-performance delta-sigma modulator features an 86dB dynamic range and operates from a single +5V supply. This TI ADS1209 analog-to-digital converter provides 16-bit resolution and 13-bit linearity. The TI ADS1209 delta-sigma modulator is designed for use in motor control, current measurement, resolver, industrial process control, and instrumentation applications.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS1209EVM
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
ENOB - Effective Number of Bits: 14 Bit
Factory Pack Quantity: Factory Pack Quantity: 60
Features: Oscillator
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 5.5 V to 4.5 V
Package / Case: TSSOP-24
Packaging: Tube
Pd - Power Dissipation: 100 mW
Power Consumption: 65.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 16 bit
Sampling Rate: 40 kS/s
Series: ADS1209
SINAD - Signal to Noise and Distortion Ratio: 84 dB
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.21

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем