ADS122C04IPW, Analog to Digital Converters - ADC 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I2C
![Фото 1/2 ADS122C04IPW, Analog to Digital Converters - ADC 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I2C](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/925/DOC002925528.jpg)
3 020 руб.
от 10 шт. —
2 600 руб.
от 25 шт. —
2 320 руб.
от 90 шт. —
1 810.49 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS122C04 24-Bit Analog-to-Digital Converter (ADC)Texas Instruments ADS122C04 24-Bit Analog-to-Digital Converter (ADC) offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX). The ADS122C04 also includes a low-noise, programmable gain amplifier (PGA), two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor.
Технические параметры
Analog Supply Voltage: | 2.3 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Development Kit: | ADS122C04EVM |
Digital Supply Voltage: | 2.3 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Gain Error: | 0.01% |
Input Type: | Differential/Single-Ended |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.4 mW |
Power Consumption: | 1.4 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Reference Voltage: | 2.048 V |
Resolution: | 24 bit |
Sampling Rate: | 2 kS/s |
Series: | ADS122C04 |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Type: | S/H ADC |
Architecture | Sigma-Delta |
Configuration | MUX-PGA-ADC |
Data Interface | IВІC |
Features | PGA, Temperature Sensor |
Input Type | Differential, Single Ended |
Manufacturer | Texas Instruments |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Number of Inputs | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Part Status | Active |
Ratio - S/H | ADC |
Reference Type | Internal |
Sampling Rate (Per Second) | 2k |
Standard Package | 90 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.3 V ~ 5.5 V |
Voltage - Supply, Digital | 2.3 V ~ 5.5 V |
Вес, г | 1.1 |
Техническая документация
Документация
pdf, 2169 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары