ADS122C04IRTET, Analog to Digital Converters - ADC 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I2

ADS122C04IRTET, Analog to Digital Converters - ADC 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I2
Изображения служат только для ознакомления,
см. техническую документацию
3 020 руб.
от 10 шт.2 600 руб.
от 25 шт.2 320 руб.
от 100 шт.1 867.14 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Номенклатурный номер: 8004993638
Артикул: ADS122C04IRTET
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS122C04 24-Bit Analog-to-Digital Converter (ADC)
Texas Instruments ADS122C04 24-Bit Analog-to-Digital Converter (ADC) offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX). The ADS122C04 also includes a low-noise, programmable gain amplifier (PGA), two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor.

Технические параметры

Analog Supply Voltage: 2.3 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS122C04EVM
Digital Supply Voltage: 2.3 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: 0.01%
Input Type: Differential/Single-Ended
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Package / Case: WQFN-16
Pd - Power Dissipation: 1.4 mW
Power Consumption: 1.4 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Resolution: 24 bit
Sampling Rate: 2 kS/s
Series: ADS122C04
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: S/H ADC
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем