ADS122U04IPWR, Analog to Digital Converters - ADC 24-Bit, 2kSPS, 4-Ch LoPowerDeltaSigmaADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 260 руб.
от 10 шт. —
1 960 руб.
от 25 шт. —
1 750 руб.
от 100 шт. —
1 427.55 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS122U04 24-Bit Delta-Sigma ADCTexas Instruments ADS122U04 24-Bit Delta-Sigma Analog-to-Digital (ADC) provides 4-channels and 2kSPS as well as PGA, voltage reference, IDACs, and UART. Many features are integrated to reduce system cost and component count in applications that measure small signals.
Технические параметры
Analog Supply Voltage: | 2.3 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Development Kit: | ADS122U04EVM |
Digital Supply Voltage: | 2.3 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gain Error: | 0.015% |
Input Type: | Differential/Single-Ended |
Interface Type: | UART |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 1.4 mW |
Power Consumption: | 1.4 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.048 V |
Resolution: | 24 bit |
Sampling Rate: | 2 kS/s |
Series: | ADS122U04 |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Type: | Precision ADC |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | UART |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.1%FSR |
Input Signal Type | Single-Ended|Differential |
Input Type | Voltage |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | ±15ppm of FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 4|2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | No |
Sampling Rate | 2ksps |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Power Dissipation (mW) | 2.2 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single|Dual |
Вес, г | 0.0588 |
Техническая документация
Чертеж
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары