ADS1263IPWR, Analog to Digital Converters - ADC 32-bit 38-kSPS 10-ch delta-sigma ADC with PGA, VREF and auxiliary ADC for factory automation

ADS1263IPWR, Analog to Digital Converters - ADC 32-bit 38-kSPS 10-ch delta-sigma ADC with PGA, VREF and auxiliary ADC for factory automation
Изображения служат только для ознакомления,
см. техническую документацию
5 560 руб.
от 10 шт.4 550 руб.
от 25 шт.4 360 руб.
от 100 шт.3 573.39 руб.
Добавить в корзину 1 шт. на сумму 5 560 руб.
Номенклатурный номер: 8004993702
Артикул: ADS1263IPWR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS126x/ADS126x-Q1 Analog-to-Digital Converters Texas Instruments ADS126x/ADS126x-Q1 Analog-to-Digital Converters (ADCs) are low-noise, low-drift, 38.4-kSPS, delta-sigma (∆ ) ADCs. These come with an integrated PGA, reference, and internal fault monitors. The ADS1263 integrates an auxiliary, 24-bit, ∆ ADC intended for background measurements. These sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most demanding sensor applications. This includes weight scales, strain-gauge sensors, thermocouples, and resistance temperature devices (RTD). These ADCs from Texas Instruments are comprised of a low-noise, CMOS PGA (gains 1 to 32), a ∆ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. The ADS126x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Analogue Supply Voltage: 4.75 V to 5.25 V
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.25 V
Factory Pack Quantity: 2000
Features: 50/60 Hz Rejection, Excitation Current Sources(iDACs), GPIO, Oscillator, PGA, Temp Sensor
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: TSSOP-28
Power Consumption: 27 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Subcategory: Data Converter ICs
Вес, г 0.11

Техническая документация

Datasheet
pdf, 3997 КБ
Чертеж
pdf, 56 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем