ADS1271IPW, Analog to Digital Converters - ADC 24-Bit 105kSPS Ind Delta-Sigma

ADS1271IPW, Analog to Digital Converters - ADC 24-Bit 105kSPS Ind Delta-Sigma
Изображения служат только для ознакомления,
см. техническую документацию
4 250 руб.
от 10 шт.3 720 руб.
от 25 шт.3 340 руб.
от 90 шт.2 537.86 руб.
Добавить в корзину 1 шт. на сумму 4 250 руб.
Посмотреть аналоги1
Номенклатурный номер: 8004993704
Артикул: ADS1271IPW
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
16-TSSOP (0.173 4.40mm Width) ADS1271 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) analog digital converter 1mm 17mA 105ksps 92mW

Технические параметры

Analog Supply Voltage: 4.75 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Daisy-Chainable
INL - Integral Nonlinearity: +/-0.0015%FSR
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 1.8 V to 3.3 V, 5 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 136 mW
Power Consumption: 92 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Resolution: 24 bit
Sampling Rate: 105 kS/s
Series: ADS1271
SNR - Signal to Noise Ratio: 109 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 1.8 V, 5 V
Input Signal Type Differential
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Resolution 24 bit
Sampling Rate 105ksps
Analog Supply Voltage 4.75 V to 5.25 V
Architecture Sigma-Delta
Brand Texas Instruments
Digital Supply Voltage 1.65 V to 3.6 V
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 2500
Height 1 mm
INL - Integral Nonlinearity +/-0.0015%FSR
Input Type Differential
Interface Type Serial, SPI
Length 5 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Voltage 1.8 V to 3.3 V, +5 V
Package / Case TSSOP-16
Packaging Reel
Pd - Power Dissipation 136 mW
Power Consumption 92 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
RoHS Details
Series ADS1271
SNR - Signal to Noise Ratio 109 dB
Unit Weight 0.002183 oz
Width 4.4 mm
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1100 КБ
Datasheet ADS1271IPW
pdf, 1100 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем