ADS1271IPWR, Analog to Digital Converters - ADC 24-Bit 105kSPS Ind Delta-Sigma
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 550 руб.
от 10 шт. —
3 100 руб.
от 25 шт. —
2 780 руб.
от 100 шт. —
2 277.27 руб.
Добавить в корзину 1 шт.
на сумму 3 550 руб.
Посмотреть аналоги5
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
1-Channel Single ADC Delta-Sigma 105ksps 24-bit Serial 16-Pin TSSOP T/R
Технические параметры
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Daisy-Chainable |
INL - Integral Nonlinearity: | +/-0.0015%FSR |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.8 V to 3.3 V, 5 V |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 136 mW |
Power Consumption: | 92 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sampling Rate: | 105 kS/s |
Series: | ADS1271 |
SNR - Signal to Noise Ratio: | 109 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V, 5 V |
Supply Voltage - Min: | 1.8 V, 5 V |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 0.5%FSR |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | ±0.0015%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 136 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | No |
Sampling Rate | 105ksps |
Signal to Noise Ratio | 109dB(Typ) |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Typical Power Dissipation (mW) | 92 |
Voltage Reference | External |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.06 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары