ADS1278IPAPT, Analog to Digital Converters - ADC Quad 128kHz Simul 24B Delta Sigma ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 780 руб.
от 10 шт. —
10 800 руб.
от 25 шт. —
9 450 руб.
от 50 шт. —
9 399.12 руб.
Добавить в корзину 1 шт.
на сумму 12 780 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Технические параметры
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 2.2 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Daisy-Chainable |
INL - Integral Nonlinearity: | +/-0.0012%FSR |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Operating Supply Voltage: | 1.65 V to 3.6 V, 4.75 V to 5.25 V |
Package / Case: | HTQFP-64 |
Pd - Power Dissipation: | 785 mW |
Power Consumption: | 530 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sampling Rate: | 144 kS/s |
Series: | ADS1278 |
SNR - Signal to Noise Ratio: | 111 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 5.25 V |
Supply Voltage - Min: | 1.65 V, 4.75 V |
Architecture | Delta Sigma |
Digital Interface Type | Serial(SPI) |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±0.0012%FSR |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 8 |
Package Type | HTQFP |
Pin Count | 64 |
Resolution | 24 bit |
Sampling Rate | 144ksps |
Typical Single Supply Voltage | 5 V |
Вес, г | 0.26 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары