ADS1278SHKP, Analog to Digital Converters - ADC High Temp Quad/Octal Sim Sampling,24B ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 400 руб.
от 10 шт. —
148 100 руб.
Добавить в корзину 1 шт.
на сумму 150 400 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
24-битный аналого-цифровой преобразователь 8 входов 1 сигма-дельта 84-CFP (13,8x13,8)
Технические параметры
Analog Supply Voltage: | 5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Development Kit: | HEATEVM |
Digital Supply Voltage: | 1.8 V |
ENOB - Effective Number of Bits: | 17.4 Bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Daisy-Chainable |
INL - Integral Nonlinearity: | 0.0014%FSR |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +210 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package / Case: | CFP-84 |
Packaging: | Tray |
Power Consumption: | 530 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 4.75 V |
Resolution: | 24 bit |
Sampling Rate: | 144 kS/s |
Series: | ADS1278-HT |
SFDR - Spurious Free Dynamic Range: | 109 dB |
SINAD - Signal to Noise and Distortion Ratio: | 106 dB |
SNR - Signal to Noise Ratio: | 111 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Architecture | Sigma-Delta |
Base Product Number | ADS1278 -> |
Configuration | ADC |
Data Interface | SPI |
ECCN | 3A001A2A |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Number of Inputs | 8 |
Operating Temperature | -55В°C ~ 210В°C |
Package | Tray |
Package / Case | 84-BCQFP Exposed Pad |
REACH Status | REACH Affected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 144k |
Supplier Device Package | 84-CFP (13.8x13.8) |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 1.65V ~ 1.95V |
Вес, г | 296 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары