ADS127L01IPBS, Analog to Digital Converters - ADC 24-Bit, 512kSPS, 1-Ch, Very-Low-Power, Wide-Bandwidth Delta-Sigma ADC 32-TQFP -40 to 125

ADS127L01IPBS, Analog to Digital Converters - ADC 24-Bit, 512kSPS, 1-Ch, Very-Low-Power, Wide-Bandwidth Delta-Sigma ADC 32-TQFP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
4 690 руб.
от 10 шт.4 100 руб.
от 25 шт.3 240 руб.
от 100 шт.3 011.44 руб.
Добавить в корзину 1 шт. на сумму 4 690 руб.
Номенклатурный номер: 8004993712
Артикул: ADS127L01IPBS
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS127L01 Delta-Sigma Wide-Bandwidth ADC

Texas Instruments ADS127L01 Delta-Sigma Wide-Bandwidth Analog-to-Digital Converter (ADC) is a 24-bit, delta-sigma analog-to-digital converter (ADC) with data rates up to 512kSPS. This device offers a unique combination of excellent dc accuracy and outstanding ac performance. The high-order, chopper-stabilized modulator achieves a very low drift with low in-band noise. The on-chip decimation filter suppresses modulator out-of-band noise. In addition to a low-latency filter, the Texas Instruments ADS127L01 provides multiple wideband filters with less than ±0.00004 dB of ripple and an option for -116dB stop-band attenuation at the Nyquist rate. A variety of operating modes allows for optimization of speed, resolution, and power. A programmable serial interface with one of three options (SPI, frame-sync slave, or frame-sync master) provides convenient interfacing across isolation barriers to microcontrollers or digital signal processors (DSPs).

Технические параметры

Analog Supply Voltage: 2.7 V to 3.6 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Daisy-Chainable
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TQFP-32
Packaging: Tray
Power Consumption: 7 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sampling Rate: 512 kS/s
Series: ADS127L01
SINAD - Signal to Noise and Distortion Ratio: 115.13 dB
SNR - Signal to Noise Ratio: 115.5 dB
Subcategory: Data Converter ICs
Type: High Speed ADC
Analog Supply Voltage 2.7 V to 3.6 V
Architecture Sigma-Delta
Brand Texas Instruments
Digital Supply Voltage 1.7 V to 3.6 V
Factory Pack Quantity 250
Input Type Differential
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TQFP-32
Packaging Tube
Power Consumption 7 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Resolution 24 bit
RoHS Details
Sampling Rate 512 kS/s
Series ADS127L01
SINAD - Signal to Noise and Distortion Ratio 115.13 dB
SNR - Signal to Noise Ratio 115.5 dB
Type High Speed ADC
Вес, г 0.23

Техническая документация

Документация
pdf, 3221 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем