ADS1282IPW, Analog to Digital Converters - ADC Ultra Hi Resolution Delta Sigma ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 840 руб.
от 10 шт. —
13 800 руб.
от 50 шт. —
12 340 руб.
Добавить в корзину 1 шт.
на сумму 16 840 руб.
Посмотреть аналоги3
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
31-битный аналого-цифровой преобразователь 1 вход 1 сигма-дельта 28-TSSOP
Технические параметры
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Features: | PGA |
INL - Integral Nonlinearity: | 0.0004%FSR |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.75 V to 3.6 V, 4.75 V to 5.25 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 25 mW |
Power Consumption: | 25 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 5 V |
Resolution: | 31 bit |
Sampling Rate: | 4 kS/s |
Series: | ADS1282 |
SNR - Signal to Noise Ratio: | 130 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 5.25 V |
Supply Voltage - Min: | 1.75 V, 4.75 V |
Architecture | Sigma-Delta |
Base Product Number | ADS1282 -> |
Configuration | ADC |
Data Interface | SPI |
ECCN | EAR99 |
Features | PGA |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 31 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 4k |
Supplier Device Package | 28-TSSOP |
Video File | Nuts and Bolts of the Delta-Sigma Converter |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 1.65V ~ 3.6V |
Digital Interface Type | Serial(SPI) |
Input Signal Type | Differential |
Integral Nonlinearity Error | 0.0004%FSR |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADCs | 2 |
Package Type | TSSOP |
Pin Count | 28 |
Resolution | 31-bit |
Sampling Rate | 4ksps |
Typical Single Supply Voltage | 5 V |
Вес, г | 0.367 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ADS1282IPW
pdf, 1707 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары