ADS8331IBPW, Analog to Digital Converters - ADC 2.7-5.5V,16B 500KSPS Low Pwr Serial ADC

ADS8331IBPW, Analog to Digital Converters - ADC 2.7-5.5V,16B 500KSPS Low Pwr Serial ADC
Изображения служат только для ознакомления,
см. техническую документацию
4 420 руб.
от 10 шт.3 860 руб.
от 25 шт.3 460 руб.
от 120 шт.2 834.26 руб.
Добавить в корзину 1 шт. на сумму 4 420 руб.
Номенклатурный номер: 8004994109
Артикул: ADS8331IBPW
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS833x Low-Power Serial ADCs

Texas Instruments ADS833x Low Power, 16-bit, 500k SPS Analog-to-Digital Converters (ADCs) with a unipolar, 4-to-1 multiplexer input include a 16-bit capacitor-based SAR ADC with inherent sample and hold. TI ADS833x ADCs are based on the same core and include a unipolar 8-to-1 input mux. Both the TI ADS8331 and ADS8332 offer a high-speed, wide voltage serial interface and are capable of daisy-chain operation when using multiple converters. These 16-bit Texas Instruments ADCs are available in 24-pin, 4x4 QFN, and 24-pin TSSOP packages and are fully specified for operation over the industrial -40 C to 85 C temperature range. ADS8331 and ADS8332 ADCs are ideal for a variety of applications, including communications, transducer interfaces, medical instruments, magnetometers, and more.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS8331EVM
Digital Supply Voltage: 1.65 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 60
Features: Daisy-Chainable
INL - Integral Nonlinearity: 2%FSR
Input Type: Pseudo-Differential/Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: TSSOP-24
Packaging: Tube
Pd - Power Dissipation: 14.2 mW
Power Consumption: 14.2 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Resolution: 16 bit
Sampling Rate: 500 kS/s
Series: ADS8331
SINAD - Signal to Noise and Distortion Ratio: 91 dB
SNR - Signal to Noise Ratio: 91.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Analog Supply Voltage 2.7 V to 5.5 V
Architecture SAR
Brand Texas Instruments
Development Kit ADS8331EVM
Digital Supply Voltage 1.65 V to 5.5 V
Factory Pack Quantity 60
Features Daisy-Chainable
INL - Integral Nonlinearity 2%
Input Type Pseudo-Differential
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 4 Channel
Number of Converters 1 Converter
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case TSSOP-24
Packaging Bulk
Pd - Power Dissipation 14.2 mW
Power Consumption 14.2 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Reference Voltage 2.5 V
Resolution 16 bit
RoHS Details
Sampling Rate 500 kS/s
Series ADS8331
SINAD - Signal to Noise and Distortion Ratio 91 dB
SNR - Signal to Noise Ratio 91 dB
Unit Weight 0.007478 oz
Вес, г 1.648

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем