AM1808EZCED4, Microprocessors - MPU Sitara Processor

AM1808EZCED4, Microprocessors - MPU Sitara Processor
Изображения служат только для ознакомления,
см. техническую документацию
5 990 руб.
от 10 шт.4 900 руб.
от 25 шт.4 700 руб.
Добавить в корзину 1 шт. на сумму 5 990 руб.
Номенклатурный номер: 8004994334
Артикул: AM1808EZCED4
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM926EJ-S
Data Bus Width: 32 bit/16 bit
Data RAM Size: 8 kB, 128 kB
Factory Pack Quantity: Factory Pack Quantity: 160
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 456 MHz
Maximum Operating Temperature: +105 C
Memory Type: L1 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1.3 V
Package / Case: PBGA-361
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM1808
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Вес, г 0.79

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем