AM26C32CDBR, RS-422/RS-485 Interface IC Quadruple Differential Line Receivers 16-SSOP

AM26C32CDBR, RS-422/RS-485 Interface IC Quadruple Differential Line Receivers 16-SSOP
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.620 руб.
от 100 шт.443 руб.
от 250 шт.414.78 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8004994359
Артикул: AM26C32CDBR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
AM26C32 Quadruple Differential Line Receiver

Texas Instruments AM26C32 Quadruple Differential Line Receiver is for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Receiver
Input Voltage: 5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 0 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: SSOP-16
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-423/RS-485 Receivers
Propagation Delay Time: 17 ns
Series: AM26C32C
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.42

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем