AM26C32CDE4, RS-422 Interface IC Quad BiCMOS Lw P

AM26C32CDE4, RS-422 Interface IC Quad BiCMOS Lw P
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.420 руб.
от 120 шт.314 руб.
от 280 шт.250.87 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8004994360
Артикул: AM26C32CDE4
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422 Interface IC
AM26C32 Quadruple Differential Line Receiver

Texas Instruments AM26C32 Quadruple Differential Line Receiver is for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 560
Function: Receiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Receivers
Series: AM26C32
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем