AM26C32IN, RS-422 Interface IC Quad RS-422A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 10 шт. —
480 руб.
от 100 шт. —
364 руб.
от 250 шт. —
319.83 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Semiconductors\Interface ICs\RS-422 Interface IC
0/4 Receiver RS422, RS423 16-PDIP
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Receiver |
Input Voltage: | 5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 25 mA |
Output Voltage: | 5 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Receivers |
Propagation Delay Time: | 17 ns |
Series: | AM26C32 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Base Product Number | AM26C32 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 0/4 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
Protocol | RS422, RS423 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 60mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Type | Receiver |
Voltage - Supply | 4.5V ~ 5.5V |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Receivers | 4 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-423IRS-422 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Transmitter Signal Type | Differential |
Вес, г | 0.95 |
Техническая документация
Документация
pdf, 1361 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем