AM26C32MDREP, RS-422 Interface IC EP Quad Diff Line Receiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 280 руб.
от 10 шт. —
1 060 руб.
от 100 шт. —
784 руб.
от 250 шт. —
693.87 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Описание
Semiconductors\Interface ICs\RS-422 Interface IC
Quad Receiver RS-422/RS-423 16-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Receiver |
Input Voltage: | 4.5 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 25 mA |
Package / Case: | SOIC-Narrow-16 |
Part # Aliases: | V62/07648-01XE |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Receivers |
Propagation Delay Time: | 27 ns |
Series: | AM26C32-EP |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Data Rate | 10Mbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Receiver |
Interface Standards | RS-422|RS-423 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 15 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Receiver Enables | 2 |
Number of Receivers | 4 |
Number of Receivers per Line | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | BiCMOS |
Receiver Communication Type | RS-422|RS-423 |
Receiver Signal Type | Differential |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.15 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем