AM4376BZDND80, Microprocessors - MPU Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 90

AM4376BZDND80, Microprocessors - MPU Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 90
Изображения служат только для ознакомления,
см. техническую документацию
4 720 руб.
от 10 шт.4 130 руб.
от 25 шт.3 700 руб.
от 90 шт.2 949.51 руб.
Добавить в корзину 1 шт. на сумму 4 720 руб.
Номенклатурный номер: 8004994475
Артикул: AM4376BZDND80
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Sitara™ Arm® Cortex™-A Processors
Texas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A9
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data ROM Size: 256 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +105 C
Memory Type: L1/L2/L3 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 1.26 V
Package/Case: BGA-491
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM4376
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Вес, г 0.66

Техническая документация

Чертеж
pdf, 45 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем