AM5716AABCDA, Microprocessors - MPU Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA -40 to 105

AM5716AABCDA, Microprocessors - MPU Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
13 910 руб.
от 10 шт.11 760 руб.
от 25 шт.10 500 руб.
Добавить в корзину 1 шт. на сумму 13 910 руб.
Номенклатурный номер: 8004994486
Артикул: AM5716AABCDA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Arm®-Based Cortex™-A Processors Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Технические параметры

Brand: Texas Instruments
Data Bus Width: 32 bit
Factory Pack Quantity: 60
Manufacturer: Texas Instruments
Maximum Clock Frequency: 212.8 MHz, 500 MHz, 500 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 5 Core
Operating Supply Voltage: 1.15 V
Package/Case: FCBGA-760
Packaging: Tray
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Subcategory: Microprocessors-MPU
Вес, г 5

Техническая документация

Datasheet
pdf, 4723 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем