AM5728BABCXA, Microprocessors - MPU Sitara Processor 760-FCBGA -40 to 105

AM5728BABCXA, Microprocessors - MPU Sitara Processor 760-FCBGA -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
21 410 руб.
от 10 шт.17 720 руб.
Добавить в корзину 1 шт. на сумму 21 410 руб.
Номенклатурный номер: 8004994494
Артикул: AM5728BABCXA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Arm®-Based Cortex™-A Processors Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Технические параметры

Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 2.5 MB
Factory Pack Quantity: 60
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 7 Core
Number of I/Os: 247 I/O
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 1.15 V
Package/Case: FCBGA-760
Packaging: Tray
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Subcategory: Microprocessors-MPU
Вес, г 5

Техническая документация

Datasheet
pdf, 4990 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем