AM5728BABCXEA

AM5728BABCXEA
Изображения служат только для ознакомления,
см. техническую документацию
15 000 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 75 000 руб.
Номенклатурный номер: 8029830397
Бренд: Texas Instruments

Описание

Sitara™ Arm® Cortex™-A Processors
Texas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
Data Bus Width: 32 bit
Data RAM Size: 2.5 MB
Factory Pack Quantity: Factory Pack Quantity: 60
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 7 Core
Number of I/Os: 247 I/O
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 1.15 V
Package / Case: FCBGA-760
Packaging: Tray
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM5728
Subcategory: Microprocessors-MPU
Tradename: Sitara