AM5729BABCXEA, Microprocessors - MPU Sitara processor 760-FCBGA -40 to 105

AM5729BABCXEA, Microprocessors - MPU Sitara processor 760-FCBGA -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
26 200 руб.
от 10 шт.21 640 руб.
от 25 шт.21 480 руб.
от 60 шт.20 646.53 руб.
Добавить в корзину 1 шт. на сумму 26 200 руб.
Номенклатурный номер: 8004994497
Артикул: AM5729BABCXEA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
Data Bus Width: 32 bit
Data RAM Size: 2.5 MB
Factory Pack Quantity: Factory Pack Quantity: 60
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3, DDR3L
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 7 Core
Operating Supply Voltage: 1.15 V
Package / Case: FCBGA-760
Packaging: Tray
Processor Series: AM572x
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM5729
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем