AMC1035QDRQ1, Data Acquisition ADCs/DACs - Specialised Automotive precision delta-sigma modulator with +/-1-V bipolar input and 2.5-V refere

AMC1035QDRQ1, Data Acquisition ADCs/DACs - Specialised Automotive precision delta-sigma modulator with +/-1-V bipolar input and 2.5-V refere
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 070 руб.
от 100 шт.838 руб.
от 250 шт.742.11 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8004994507
Артикул: AMC1035QDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC1035/AMC1035-Q1 Precision Delta-Sigma Modulator

Texas Instruments AMC1035/AMC1035-Q1 Precision Delta-Sigma (∆ ) Modulator operates from a 3.0V to 5.5V supply with an externally supplied clock signal from 9MHz to 21MHz. In Manchester mode, the specified clock range is 9MHz to 11MHz. The differential ±1V input structure of the device is optimized for high-noise environments typical for industrial applications. Select the output bitstream of the AMC1035/AMC1035-Q1 to be Manchester coded to prevent setup and hold time requirement considerations of the receiving device and reduce overall circuit layout efforts. When used with a digital filter (such as integrated into the TMS320F28004x, TMS320F2807x, or TMS320F2837x microcontrollers) to decimate the output bitstream, the device can achieve 16 bits of resolution with a dynamic range of 87dB at a data rate of 82kSPS.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.02%
INL - Integral Nonlinearity: 2 LSB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 21 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Voltage: 2.5 V
Resolution: 16 bit
Sampling Rate: 82 kS/s
Series: AMC1035-Q1
SNR - Signal to Noise Ratio: 87 dB
Subcategory: Data Converter ICs
Type: Sigma-Delta Modulator
Вес, г 0.11

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем