AMC1100DUBR, Isolation Amplifiers 4.25kV PEAK Iso Amp

Фото 1/2 AMC1100DUBR, Isolation Amplifiers 4.25kV PEAK Iso Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 340 руб.
от 10 шт.1 050 руб.
от 100 шт.822 руб.
от 350 шт.724.44 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Посмотреть аналоги1
Номенклатурный номер: 8004994509
Артикул: AMC1100DUBR
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Isolation Amplifiers
AMC1100 Fully-Differential Isolation Amplifier

Texas Instruments AMC1100 Fully-Differential Isolation Amplifiers are a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO 2 ) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4250 V PEAK, according to UL1577 and IEC60747-5-2. TI AMC1100 can be used in conjunction with isolated power supplies to prevent noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of this isolation amplifier is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device enables accurate current and voltage measurement in energy-metering applications.

Технические параметры

Amplifier Type: Isolation
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 108 dB
Development Kit: AMC1100EVM
Factory Pack Quantity: Factory Pack Quantity: 350
Gain Error: 0.075%
Isolation Type: Galvanic
Isolation Voltage: 4.25 kVrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.4 mA, 5.4 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOP-8
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
Series: AMC1100
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V, 4.5 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.85

Дополнительная информация

Калькуляторы группы «Изолирующие усилители»