AMC1302QDWVQ1, Isolation Amplifiers Automotive, +/-50-mV input, precision current sensing reinforced isolated amplifier 8-SOIC -40 to 125

AMC1302QDWVQ1, Isolation Amplifiers Automotive, +/-50-mV input, precision current sensing reinforced isolated amplifier 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 910 руб.
от 10 шт.2 500 руб.
от 25 шт.2 230 руб.
от 100 шт.1 768.77 руб.
Добавить в корзину 1 шт. на сумму 2 910 руб.
Номенклатурный номер: 8004994531
Артикул: AMC1302QDWVQ1
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Isolation Amplifiers
AMC1302/AMC1302-Q1 Precision Isolated Amplifier
Texas Instruments AMC1302/AMC1302-Q1 Precision Isolated Amplifier is a precision isolated amplifier with a capacitive isolation barrier that has high immunity to magnetic interference. This barrier provides reinforced isolation of 5kV RMS (maximum) with a very long lifetime and low power dissipation. When used with isolated power supplies, this device isolates components that operate on different common-mode voltage levels. The AMC1302/AMC1302-Q1 also protects lower-voltage devices from damage.

Технические параметры

3 dB Bandwidth: 280 kHz
Amplifier Type: Precision
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: -98 dB
Factory Pack Quantity: Factory Pack Quantity: 64
Gain Error: 0.03%
Ib - Input Bias Current: -28.5 uA
Ios - Input Offset Current: 10 nA
Isolation Type: Capacitive
Isolation Voltage: 5 kVrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7.2 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 98.45 mW
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: -87 dB
Qualification: AEC-Q100
Series: AMC1302-Q1
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 10 uV
Вес, г 0.32

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем