AMC3330EVM, Amplifier IC Development Tools AMC3330 precision reinforced isolated amplifier with integrated DC/DC converter evaluation module

AMC3330EVM, Amplifier IC Development Tools AMC3330 precision reinforced isolated amplifier with integrated DC/DC converter evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
15 880 руб.
Добавить в корзину 1 шт. на сумму 15 880 руб.
Номенклатурный номер: 8004994569
Артикул: AMC3330EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
AMC3301EVM/AMC3302EVM/AMC3330EVM EVMs

Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM Amplifier Evaluation Modules (EVMs) are a platform for evaluating the AMC3301/AMC3302/AMC3330. The AMC3301/AMC3302/AMC3330 is a precision isolated amplifier with an integrated DC/DC converter, which powers the high side of the amplifier. Texas Instruments AMC3301/AMC3302/AMC3330 is a 7kV reinforced isolated amplifier designed for use in current shunt measuring applications.

Технические параметры

Brand: Texas Instruments
Compliance: IEC60747-5-2
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: AMC3330
Type: Isolation Amplifiers