AMC6821SDBQR, Board Mount Temperature Sensors Temp Monitoring and Fan Ctrl

AMC6821SDBQR, Board Mount Temperature Sensors Temp Monitoring and Fan Ctrl
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 10 шт.840 руб.
от 100 шт.617 руб.
от 250 шт.565.90 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8004994572
Артикул: AMC6821SDBQR
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
PWM Fan Controller

Технические параметры

Accuracy: +/-2 C
Brand: Texas Instruments
Configuration: Local, Remote
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.1 mA
Output Type: Digital
Package / Case: QSOP-16
Pd - Power Dissipation: 5 mW
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Series: AMC6821
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor
Automotive No
Control Method PWM
ECCN (US) EAR99
EU RoHS Compliant
Interface Type I2C|SMBus
Lead Shape Gull-wing
Maximum Operating Supply Current (mA) 2
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Storage Temperature (°C) 150
Maximum Temperature Accuracy (°C) ±3
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Minimum Storage Temperature (°C) -65
Mounting Surface Mount
Number of Supported Fans 3
Over Temperature Alert No
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package SSOP
System Shutdown No
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем