ATL431BIDBZR, Voltage References 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 85

ATL431BIDBZR, Voltage References 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.96 руб.
от 100 шт.69 руб.
от 500 шт.55.42 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004994589
Артикул: ATL431BIDBZR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
ATL431 Adjustable Precision Shunt Regulator

Texas Instruments ATL431 Adjustable Precision Shunt Regulator is a three-terminal adjustable shunt regulator, with specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes. This can be done in many applications, such as on-board regulation, adjustable power supplies, and switching power supplies. Texas Instruments ATL431 has >20x improvement cathode current range over it's TL43x predecessor. It also is stable with a wider range of load capacitance types and values.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ATL431
Shunt Current - Max: 100 mA
Shunt Current - Min: 35 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Input Voltage -
Noise - 1/10Hz to 10Hz -
Noise - 10Hz to 10kHz -
Operating Temperature -40℃~+85℃@(Ta)
Output Current 100mA
Output Type Adjustable
Output Voltage 2.5V~36V
Reference Type parallel connection
Supply Current -
Temperature Coefficient 48ppm/℃
Tolerance ±0.5%
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем