ATL431LIBQDBZR, Voltage References Low-IQ programmable shunt regulator offered in an ultra-small DQN package 3-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
86 руб.
от 100 шт. —
61 руб.
от 500 шт. —
48.40 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Power Management ICs\Voltage References
ATL43xLI/ATL43xLI-Q1 Programmable Shunt RegulatorTTexas Instruments ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator is a three-terminal adjustable shunt regulator with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.3Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power and switching power supplies. This device is a pin-to-pin alternative to the TL431LI and TL432LI, with a lower minimum operating current to help reduce system power consumption.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.5% |
Input Voltage: | 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 36 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 2.5 V to 36 V |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | ATL431LI |
Shunt Current - Max: | 15 mA |
Shunt Current - Min: | 100 uA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 400 nA |
Temperature Coefficient: | 92 PPM/C |
Current - Cathode | 100ВµA |
Current - Output | 15mA |
Current - Supply | - |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | - |
Noise - 10Hz to 10kHz | - |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Type | Adjustable |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Reference Type | Shunt |
Series | - |
Supplier Device Package | SOT-23-3 |
Temperature Coefficient | - |
Tolerance | В±0.5% |
Voltage - Output (Max) | 36V |
Voltage - Output (Min/Fixed) | 2.5V |
Output Current | 15mA |
Output Voltage | 2.5V~36V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 2164 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Похожие товары