ATL431LIBQDBZRQ1, Voltage References Automotive, high-bandwidth, low-IQ programmable shunt regulator (pinout: KRA) 3-SOT-23 -40 to 125

ATL431LIBQDBZRQ1, Voltage References Automotive, high-bandwidth, low-IQ programmable shunt regulator (pinout: KRA) 3-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.102 руб.
от 500 шт.83.78 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004994599
Артикул: ATL431LIBQDBZRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator

TTexas Instruments ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator is a three-terminal adjustable shunt regulator with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.3Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power and switching power supplies. This device is a pin-to-pin alternative to the TL431LI and TL432LI, with a lower minimum operating current to help reduce system power consumption.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Packaging: Reel, Cut Tape
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ATL431LI-Q1
Shunt Current - Max: 15 mA
Shunt Current - Min: 80 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 15 mA
Temperature Coefficient: 66 PPM/C
Operating Temperature -40℃~+125℃@(Ta)
Output Current 15mA
Output Type Adjustable
Output Voltage 2.5V~36V
Reference Type parallel connection
Tolerance ±0.5%
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1691 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем