ATL432AIDBZR, Voltage References 2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 85

ATL432AIDBZR, Voltage References 2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.94 руб.
от 100 шт.68 руб.
от 500 шт.56.20 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004994602
Артикул: ATL432AIDBZR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
ATL43x Adjustable Precision Shunt Regulators
Texas Instruments ATL43x Adjustable Precision Shunt Regulators are three-terminal adjustable shunt regulators. They have a specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic. This makes these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power supplies, and switching power supplies. The ATL43x is offered in two grades, with initial tolerances (at 25°C) of 0.5%, 1%, for the B and A grade, respectively.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ATL432A
Shunt Current - Max: 100 mA
Shunt Current - Min: 35 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем