ATL432BIDBZR, Voltage References 2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 85

ATL432BIDBZR, Voltage References 2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 100 шт.97 руб.
от 500 шт.73.43 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8004994604
Артикул: ATL432BIDBZR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
ATL43x Adjustable Precision Shunt Regulators Texas Instruments ATL43x Adjustable Precision Shunt Regulators are three-terminal adjustable shunt regulators. They have a specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic. This makes these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power supplies, and switching power supplies. The ATL43x is offered in two grades, with initial tolerances (at 25°C) of 0.5%, 1%, for the B and A grade, respectively.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package/Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Shunt Current - Max: 100 mA
Shunt Current - Min: 35 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Brand Texas Instruments
Factory Pack Quantity 3000
Height 1.12 mm
Initial Accuracy 0.5%
Length 2.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Voltage 2.5 V to 36 V
Package / Case SOT-23-3
Packaging Reel
Product Category Voltage References
Reference Type Shunt Adjustable Precision References
RoHS Details
Series ATL432B
Series VREF - Input Voltage - Max 2.512 V
Shunt Current - Max 100 mA
Shunt Current - Min 35 uA
Shutdown No Shutdown
Temperature Coefficient 92 PPM/C
Unit Weight 0.050717 oz
Width 1.3 mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1580 КБ
Документация
pdf, 1605 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем