ATL432LIAQDBZR, Voltage References High-bandwidth, low-IQ programmable shunt regulator (pinout: RKA) 3-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
140 руб.
от 100 шт. —
79 руб.
от 1000 шт. —
49.74 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Semiconductors\Power Management ICs\Voltage References
ATL43xLI/ATL43xLI-Q1 Programmable Shunt RegulatorTTexas Instruments ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator is a three-terminal adjustable shunt regulator with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.3Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power and switching power supplies. This device is a pin-to-pin alternative to the TL431LI and TL432LI, with a lower minimum operating current to help reduce system power consumption.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 1% |
Input Voltage: | 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 36 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 2.5 V to 36 V |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | ATL432LI |
Shunt Current - Max: | 100 mA |
Shunt Current - Min: | 100 uA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 400 nA |
Temperature Coefficient: | 92 PPM/C |
Base Product Number | ATL432 -> |
Current - Cathode | 100ВµA |
Current - Output | 15mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Adjustable |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reference Type | Shunt |
Supplier Device Package | SOT-23-3 |
Tolerance | В±1% |
Voltage - Output (Max) | 36V |
Voltage - Output (Min/Fixed) | 2.5V |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Похожие товары