BQ24195RGER, Battery Management I2C Cntrl 2.5A/4.5A

Фото 1/2 BQ24195RGER, Battery Management I2C Cntrl 2.5A/4.5A
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.580 руб.
от 100 шт.447 руб.
от 500 шт.355.93 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8004994920
Артикул: BQ24195RGER
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
Switching Battery Charger Li-Ion/Li-Pol 4500mA 3.5V to 4.4V 24-Pin VQFN EP T/R

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Development Kit: BQ24195EVM-193
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.9 V to 17 V
Output Current: 4.5 A
Output Voltage: Adjustable
Package / Case: VQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24195
Subcategory: PMIC-Power Management ICs
Automotive No
Battery Type Li-Ion|Li-Pol
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 17
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 3000
Minimum Operating Supply Voltage (V) 3.9
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Current (mA) 4500(Max)
Output Voltage (V) 3.5 to 4.4
Packaging Tape and Reel
Part Status Active
PCB changed 24
Pin Count 24
PPAP No
Standard Package Name QFN
Supplier Package VQFN EP
Type Switching Battery Charger
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем