BQ25611DEVM, Power Management IC Development Tools I2C controlled 1-cell 3-A buck battery charger evaluation module with USB BC1.2 detection

BQ25611DEVM, Power Management IC Development Tools I2C controlled 1-cell 3-A buck battery charger evaluation module with USB BC1.2 detection
Изображения служат только для ознакомления,
см. техническую документацию
34 260 руб.
Добавить в корзину 1 шт. на сумму 34 260 руб.
Номенклатурный номер: 8004995073
Артикул: BQ25611DEVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
BQ25611DEVM Battery Charger Evaluation Module
Texas Instruments bq25611DEVM Battery Charger Evaluation Module (EVM) is designed to evaluate the bq25611D device. The bq25611D device is a 3A single-cell battery charger optimized for power bank applications in low power portable designs. The OTG reverse synchronous boost operation and forward buck mode operation allows for control over power delivery to peripherally powered devices. It also features USB BC1.2 and non-standard adapter detection.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3.9 V to 14 V
Interface Type: I2C
Manufacturer: Texas Instruments
Output Current: 3.2 A
Output Voltage: 4.208 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: BQ25611
Subcategory: Development Tools
Tool Is For Evaluation Of: BQ25611D
Type: Battery Management