BQ25619EVM, Power Management IC Development Tools I2C controlled 1-cell; 3-A buck battery charger evaluation module with powerpath and 1.2-A
![Фото 1/2 BQ25619EVM, Power Management IC Development Tools I2C controlled 1-cell; 3-A buck battery charger evaluation module with powerpath and 1.2-A](https://static.chipdip.ru/lib/536/DOC030536310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/898/DOC044898676.jpg)
30 910 руб.
Добавить в корзину 1 шт.
на сумму 30 910 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
bq25618EVM/bq25619EVM Charger Evaluation ModulesTexas Instruments bq25618EVM/bq25619EVM Charger Evaluation Modules (EVMs) are used to evaluate the bq25618 or bq25619 device. The bq25618/bq25619 is a 3A single-cell battery charger optimized for power bank applications in low power portable designs. The OTG reverse synchronous boost operation and forward buck mode operation allows for control over power delivery to peripherally powered devices. This evaluation module does not include an EV2300/EV2400 interface board. To evaluate the evaluation module, an EV2300/EV2400 interface board must be ordered separately.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Evaluation module For BQ25619 Device |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3.9 V to 14 V |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Output Current: | 3 A |
Output Voltage: | 3.9 V to 14 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BQ25619 |
Type: | Battery Management |
Featured Device | BQ25619 |
For Use With | BQ25619 |
Kit Classification | Evaluation Module |
Kit Name | Power Management IC Development Kit |
Power Management Function | Battery Charger |
Вес, г | 255.2 |
Похожие товары
ST Microelectronics
32 210 руб.