BQ25713RSNR, Battery Management I2C 1-4 cell NVDC Buck-Boost battery charge controller with USB type C PD support 32-QFN -40 to 85

BQ25713RSNR, Battery Management I2C 1-4 cell NVDC Buck-Boost battery charge controller with USB type C PD support 32-QFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 10 шт.960 руб.
от 100 шт.705 руб.
от 250 шт.620.95 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8004995092
Артикул: BQ25713RSNR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
bq25710 / bq25713 / bq25713B Charge Controller
Texas Instruments bq25710 / bq25713 / bq25713B Buck-Boost Charge Controller is a synchronous NVDC buck-boost battery charge controller with a low component count. This device is a high-efficiency solution for space-constrained, 1s-4s battery charging applications. The NVDC configuration allows the system to be regulated at battery voltage but not below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the system from crashing. The bq25710 charges a battery from many input sources, including USB adapters, high-voltage USB PD sources, and traditional adapters.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.5 V to 24 V
Output Current: 8.13 A
Output Voltage: 1.024 V to 19.2 V
Package / Case: QFN-32
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25713
Subcategory: PMIC-Power Management ICs
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем