BQ27Z561EVM-011
![Фото 1/2 BQ27Z561EVM-011](https://static.chipdip.ru/lib/536/DOC030536409.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC007763899.jpg)
44 980 руб.
Добавить в корзину 1 шт.
на сумму 44 980 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
BQ27Z561EVM-011 Battery Manager Evaluation ModuleTexas Instruments BQ27Z561EVM-011 Battery Manager Evaluation Module (EVM) is a complete evaluation system for the bq27z561 battery management system. The evaluation module includes bq27z561 and bq2980 circuit modules and a link to Windows® based PC software. The circuit module includes all other onboard components necessary to monitor and predict capacity and monitor critical parameters. It also protects the cells from overcharge, over-discharge, short-circuit, and over-current in 1-series cell Li-Ion or Li-Polymer battery packs. The evaluation module includes an onboard EV2400 for connection to PC, where the user can perform various functions. These functions include reading the bq27z561 data registers, programming the chipset for different pack configurations, and log cycling data for further evaluation. It can also evaluate the overall functionality of the solution under the different charge and discharge conditions using I 2 C communication protocol through bqStudio software GUI.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3.6 V |
Interface Type: | I2C, USB |
Manufacturer: | Texas Instruments |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Series: | BQ27Z561 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BQ27Z561, BQ2980 |
Type: | Battery Management |
Base Product Number | BQ27Z561 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 16-Bit |
Function | Fuel Gauge |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Secondary Attributes | Graphical User Interface, IВІC Interface |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | BQ27Z561 |
Вес, г | 313.6 |
Техническая документация
Datasheet
pdf, 12952 КБ
Похожие товары