BQ40Z50EVM-561, Power Management IC Development Tools BQ40Z50 EVAL MOD
![Фото 1/3 BQ40Z50EVM-561, Power Management IC Development Tools BQ40Z50 EVAL MOD](https://static.chipdip.ru/lib/536/DOC030536543.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/778/DOC007778528.jpg)
![](https://static.chipdip.ru/lib/898/DOC044898680.jpg)
24 220 руб.
Добавить в корзину 1 шт.
на сумму 24 220 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
bq40Z50EVM-561 Evaluation Module (EVM)Texas Instruments bq40Z50EVM-561 Evaluation Module (EVM) is a complete evaluation system for the bq40z50 or bq296000 battery management system. The EVM includes one bq40z50 and bq296000 circuit module and a link to Windows™ based PC software. The circuit module includes one bq40z50 integrated circuit (IC), one bq296000 IC, and all other on-board components necessary to perform various functions. These functions include monitor and predict capacity, perform cell balancing, monitor critical parameters, protect the cells from overcharge, over-discharge, short-circuit, and overcurrent in 1, 2, 3, or 4-series cell Li-ion or Li-polymer battery packs. The circuit module connects directly across the cells in a battery. With the EV2300 or EV2400 interface board and software, the user can read the bq40z50 data registers, program the chipset for different pack configurations. Texas Instruments bq40Z50EVM-561 EVM can also log cycling data for further evaluation, and evaluate the overall functionality of the solution under different charge and discharge conditions.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EV2300, EV2400 |
Input Voltage: | 15 V |
Manufacturer: | Texas Instruments |
Output Current: | 2 A |
Output Voltage: | 15 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Series: | BQ40Z50 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BQ40Z50 |
Type: | Battery Management |
Base Product Number | BQ40Z50 -> |
ECCN | EAR99 |
Function | Fuel Gauge |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | BQ40Z50 |
Featured Device | BQ40Z50 |
For Use With | BQ40Z50 |
Kit Classification | Evaluation Board |
Kit Name | Power Management IC Development Kit |
Power Management Function | Battery Monitoring |
Вес, г | 4.67 |
Техническая документация
Datasheet
pdf, 789 КБ
Похожие товары
ST Microelectronics
22 200 руб.
ST Microelectronics
20 940 руб.