BUF634ADEVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 560 руб.
от 5 шт. —
30 970 руб.
Добавить в корзину 1 шт.
на сумму 35 560 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
BUF634ADEVM Evaluation Module (EVM)Texas Instruments BUF634ADEVM Evaluation Module (EVM) is configured to evaluate the operation of the BUF634A high-speed buffer in the D (8-pin SOIC) package. The BUF634ADEVM features two BUF634A devices, which can be configured as outputs for a dual SOIC amplifier in a composite loop. The default configuration uses split supplies and subminiature version A (SMA) input and output connectors with a 50Ω output impedance for standard test equipment.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | High Speed Buffer Evaluation Module |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Buffers |
Manufacturer: | Texas Instruments |
Operating Supply Current: | 3.7 mA |
Operating Supply Voltage: | 24 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BUF634A |
Type: | Operational Amplifiers |
-3db Bandwidth | 210MHz |
Amplifier Type | Buffer |
Base Product Number | BUF634 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 64mA |
Current - Supply (Main IC) | 3.7mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Box |
RoHS Status | Not applicable |
Slew Rate | 3750V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | BUF634A |
Voltage - Supply, Single/Dual (В±) | 4.75V ~ 27V, В±2.4V ~ 13.5V |
Вес, г | 0.09 |
Техническая документация
Datasheet BUF634ADEVM
pdf, 4046 КБ