CC2541F256TRHATQ1, RF System on a Chip - SoC RF Bluetooth SMART SOC auto qual BLE

CC2541F256TRHATQ1, RF System on a Chip - SoC RF Bluetooth SMART SOC auto qual BLE
Изображения служат только для ознакомления,
см. техническую документацию
2 420 руб.
от 10 шт.2 080 руб.
от 25 шт.1 810 руб.
от 100 шт.1 496.83 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8004995409
Артикул: CC2541F256TRHATQ1
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
SimpleLink™ Microcontrollers (MCUs)
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.

Технические параметры

Brand: Texas Instruments
Core: 8051
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 2.4 GHz
Output Power: 0 dBm
Package / Case: VQFN-40
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 256 kB
Qualification: AEC-Q100
Sensitivity: -86 dBm
Series: CC2541-Q1
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 17.9 mA
Supply Current Transmitting: 18.2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Technology: Si
Tradename: SimpleLink
Type: Bluetooth
Вес, г 0.11

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем