CC1310F64RHBR, RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU

CC1310F64RHBR, RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 390 руб.
от 100 шт.1 090 руб.
от 250 шт.957.30 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8004995473
Артикул: CC1310F64RHBR
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Microcontrollers - MCU
CC1310 SimpleLink Ultra-Low Power Wireless MCUs
Texas Instruments CC1310 SimpleLink™ Ultra-Low Power Wireless Microcontrollers are a cost-effective, ultra-low power sub-1GHz RF device. It combines a flexible, very low power RF transceiver with a powerful 48MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low power and flexibility. The low-power consumption of the CC1310 device does not come at the expense of RF performance; the CC1310 device has excellent sensitivity and robustness (selectivity and blocking) performance. The very low active RF, MCU current, and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: RAM
Development Kit: CC1310DK
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, I2S, SSI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 15 I/O
Number of Timers: 4 Timer
Operating Frequency: Sub-GHz
Operating Supply Voltage: 1.8 V to 3.8 V
Package / Case: VQFN-32
Processor Series: CC1310
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: CC1310
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si
Tradename: SimpleLink
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем